Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoRB-416
Order Code1019948
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRB-416
Order Code1019948
Technical Datasheet
Connector Type ASATA Plug
Connector Type BSATA Socket
Cable Length - Imperial19.69"
Cable Length - Metric500mm
Jacket ColourRed
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
A versatile Serial ATA cable which has both data and power connectors integrated into one plug for ease of use.
- 7 Pin female SATA data
- 15 Pin female SATA power
- 4 Pin male Molex connector
- SATA 3Gb/s & rev.2 compliant
- 180mm Power cable length, 500mm data cable length
Technical Specifications
Connector Type A
SATA Plug
Cable Length - Imperial
19.69"
Jacket Colour
Red
SVHC
No SVHC (07-Nov-2024)
Connector Type B
SATA Socket
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717070
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1