Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoTFM-33N
Order Code1193329
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoTFM-33N
Order Code1193329
Technical Datasheet
Tones-
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.02µF
Lead Wire-
IP Rating-
Housing MaterialNylon 6 (Polyamide 6)
Operating Voltage Range0V to 30V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Alternatives for TFM-33N
1 Product Found
Technical Specifications
Tones
-
Drive Circuit
External
Lead Wire
-
Housing Material
Nylon 6 (Polyamide 6)
Operating Temperature Min
-20°C
Product Range
-
Transducer Mounting
Through Hole
Capacitance
0.02µF
IP Rating
-
Operating Voltage Range
0V to 30V
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006