Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 1PK-1700NCCopy |
| Order Code | 1494158 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 1PK-1700NCCopy |
| Order Code | 1494158 |
| Technical Datasheet | |
| Kit Contents | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
A tool kit containing a wide range of tools associated with electronic engineering and servicing activities. Supplied in an attractive brief case with hinge locks and corner guards. Ideal for the mobile engineer. Dimensions: 460 x 330 x 115mm
- Kit contains:
- 40W soldering iron; soldering iron stand; solder and solder braid; desoldering pump
- Component storage tube; small component pick up tool
- Alignment/trimming tool
- Insulation tape
- 7" stainless steel scissors
- Slotted (flared) screwdrivers: 3mm x 75mm, 5mm x 75mm, 6mm x 100mm
- Nutspinners: ¼" , ³/₁₆"
- Insulated IC extractor
- Phillips screwdrivers: No 0, 1, 2 & Pozidriv PZ1 x 50mm
- 3m (10') steel measuring tape
- 4-way crimping tool with integral cutter; 9.5 crimping tool
- Needle file set and Anti-static brush
- 5 and 6" Snipe nose pliers; 5" bent nose pliers; 9.5" water pump pliers; 6" cutting pliers"
- Utility knife with retractable blade
- Inspection mirror
- 6" adjustable wrench; carpenter’s hammer
- Lubricating oil; component box
- 6 piece open ended spanner set
- 7 piece pocket hexagonal key set: 1.3, 1.5, 2.0, 2.5, 3.0, 4.0, 5.0mm
Technical Specifications
| Kit Contents | - |
|---|---|
| SVHC | No SVHC (17-Dec-2014) |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82060000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 8.5 |
