Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 1PK-618CCopy |
| Order Code | 1494157 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 1PK-618CCopy |
| Order Code | 1494157 |
| Technical Datasheet | |
| Kit Contents | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Alternatives for 1PK-618C
1 Product Found
Product Overview
A 20 piece tool kit designed for the maintenance engineer. Supplied in a durable, soft nylon zipper case. Dimensions: 305 x 215 x 45mm.
- Contents:
- 3m 10" steel tape measure with spring return and lock
- 40W soldering iron
- Flat and round needle files. Length: 170mm
- Insulation tape
- Slotted (flared) screwdrivers: 3mmx75mm, 6mmx100mm
- Phillips screwdrivers: No 0, 1, 2
- Nutspinner: 3/16"
- PZ1 x 50mm Screwdriver
- 7 Piece pocket hexagonal key set: 1.3, 1.5, 2, 2.5, 3, 4, 5mm
- Alignment/trimming tool
- Utility knife with retractable blade
- 6" Adjustable wrench
- 6" Long nose pliers
- 6" Side cutters
- 6" Combination pliers
- 6" Slip joint pliers
Technical Specifications
| Kit Contents | - |
|---|---|
| SVHC | No SVHC (17-Dec-2014) |
| Product Range | - |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82060000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.1 |
