Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 1PK-940KN-FCopy |
| Order Code | 1504093 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | PROSKIT INDUSTRIES |
|---|---|
| Manufacturer Part No | 1PK-940KN-FCopy |
| Order Code | 1504093 |
| Technical Datasheet | |
| Kit Contents | Crimp Tool, Cutters, Microscope, Optics Cleaning Kit, Scissors, & other Tools |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
The 1PK-940KN-F from Proskit Industries is a fibre optic tool kit.
- Set of 8 components
- Net weight of 13Kg
- Carrying zipper bag of 280mm x 197mm x 70mm
Applications
Industrial
Contents
Utility component storage box, SC and ST polishing disk, Crimp tool, Cutters, Fibber optic viewing scope kit, Universal syringe 2.5ml, Carbide fibber sceibe, Microscope, Optics cleaning Kit, Scissors, Carrying zipper bag.
Technical Specifications
| Kit Contents | Crimp Tool, Cutters, Microscope, Optics Cleaning Kit, Scissors, & other Tools |
|---|---|
| SVHC | No SVHC (17-Dec-2014) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82060000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1 |
