Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PUI AUDIO |
|---|---|
| Manufacturer Part No | AMP2X15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4903825 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
7 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$699.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$699.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PUI AUDIO |
|---|---|
| Manufacturer Part No | AMP2X15Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4903825 |
| Technical Datasheet | |
| Silicon Manufacturer | Texas Instruments |
| Silicon Core Number | TPA3110D2 |
| Kit Application Type | Amplifier |
| Application Sub Type | Class D Audio Power Amplifier |
| Kit Contents | Evaluation Board TPA3110D2 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Texas Instruments |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Evaluation Board TPA3110D2 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | TPA3110D2 |
|---|---|
| Application Sub Type | Class D Audio Power Amplifier |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85011099 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |
