Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MO-WP-HTCopy
Manufacturer Standard Lead Time19 weeks
Order Code4813740
Your Part Number
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$408.610 |
| 3+ | NT$370.230 |
| 5+ | NT$331.850 |
| 10+ | NT$293.460 |
| 20+ | NT$277.250 |
| 50+ | NT$261.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$408.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05008MO-WP-HTCopy
Manufacturer Standard Lead Time19 weeks
Order Code4813740
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom5W
Resonant Frequency320Hz
Sound Pressure Level (SPL)111dB
Speaker ShapeOval
Product Dimensions50mm x 37mm x 21mm
Frequency Range150kHz to 20kHz
Temperature GradeHigh Temperature
IP RatingIP65
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
5W
Sound Pressure Level (SPL)
111dB
Product Dimensions
50mm x 37mm x 21mm
Temperature Grade
High Temperature
Product Range
-
Impedance
8ohm
Resonant Frequency
320Hz
Speaker Shape
Oval
Frequency Range
150kHz to 20kHz
IP Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
