Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-1240-TTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4813735
Your Part Number
100 In Stock
Need more?
100 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$27.490 |
| 5+ | NT$24.290 |
| 10+ | NT$21.090 |
| 20+ | NT$20.060 |
| 40+ | NT$19.020 |
| 100+ | NT$16.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$27.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1240-TTCopy
Manufacturer Standard Lead Time17 weeks
Order Code4813735
Technical Datasheet
Tones-
Sound Pressure Level (SPL)80dBA
Resonant Frequency4kHz
Transducer MountingThrough Hole
Drive CircuitExternal
Capacitance0.012µF
Lead Wire-
IP Rating-
Housing MaterialPPO (Polyphenylene Oxide)
Operating Voltage Range1VAC to 20VAC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Resonant Frequency
4kHz
Drive Circuit
External
Lead Wire
-
Housing Material
PPO (Polyphenylene Oxide)
Operating Temperature Min
-30°C
Product Range
-
Sound Pressure Level (SPL)
80dBA
Transducer Mounting
Through Hole
Capacitance
0.012µF
IP Rating
-
Operating Voltage Range
1VAC to 20VAC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
