Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoDMM-3526-B-EB-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4903830
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$78.020 |
| 5+ | NT$77.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$78.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoDMM-3526-B-EB-RCopy
Manufacturer Standard Lead Time22 weeks
Order Code4903830
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedDMM-3526-B-R
Application Sub TypeMEMS Microphone
Kit ContentsEvaluation Board -26 dB DMM-3526-B-R
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
MEMS Microphone
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
DMM-3526-B-R
Kit Contents
Evaluation Board -26 dB DMM-3526-B-R
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
