Print Page
SMI-1324-TW-12V-R-T/R
Indicator, Surface Mount, Polyamide 46 (PA46), 85 dBA, 2.4 kHz, 8 to 15 VDC, -40 to 85 ° C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-12V-R-T/RCopy
Manufacturer Standard Lead Time20 weeks
Order Code5109432
Your Part Number
350 In Stock
Need more?
350 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$209.670 |
| 10+ | NT$165.270 |
| 50+ | NT$140.700 |
| 100+ | NT$139.580 |
| 200+ | NT$136.790 |
| 350+ | NT$134.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$209.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMI-1324-TW-12V-R-T/RCopy
Manufacturer Standard Lead Time20 weeks
Order Code5109432
Technical Datasheet
TonesContinuous
Resonant Frequency2.4kHz
Sound Pressure Level (SPL)85dBA
Drive Circuit-
Capacitance-
Transducer MountingSMD
Lead Wire-
IP Rating-
Housing MaterialPolyamide 46 (PA46)
Operating Voltage Range8VDC to 15VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
Continuous
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
Housing Material
Polyamide 46 (PA46)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
2.4kHz
Drive Circuit
-
Transducer Mounting
SMD
IP Rating
-
Operating Voltage Range
8VDC to 15VDC
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
