Print Page
SMT-0827-SW-5V-R
Transducer, External Drive, Surface Mount, LCP, 85 dBA, 2.731 kHz, 4 to 6 V, -40 to 85 ° C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0827-SW-5V-RCopy
Manufacturer Standard Lead Time19 weeks
Order Code5109436
Your Part Number
600 In Stock
Need more?
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$128.690 |
| 10+ | NT$101.250 |
| 50+ | NT$86.080 |
| 100+ | NT$80.810 |
| 200+ | NT$79.200 |
| 600+ | NT$77.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$128.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0827-SW-5V-RCopy
Manufacturer Standard Lead Time19 weeks
Order Code5109436
Technical Datasheet
Tones-
Resonant Frequency2.731kHz
Sound Pressure Level (SPL)85dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range4V to 6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-40°C
Product Range
-
Resonant Frequency
2.731kHz
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
4V to 6V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
