Print Page
SMT-0927-S-12-R
Transducer, External Drive, Surface Mount, LCP, 85 dBA, 2.73 kHz, 3V to 7 V, -30 to 70 ° C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0927-S-12-RCopy
Manufacturer Standard Lead Time21 weeks
Order Code5109439
Your Part Number
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$106.280 |
| 10+ | NT$80.960 |
| 50+ | NT$67.590 |
| 200+ | NT$62.690 |
| 400+ | NT$56.860 |
| 800+ | NT$55.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$106.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMT-0927-S-12-RCopy
Manufacturer Standard Lead Time21 weeks
Order Code5109439
Technical Datasheet
Tones-
Resonant Frequency2.73kHz
Sound Pressure Level (SPL)85dBA
Drive CircuitExternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range3V to 7V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
85dBA
Capacitance
-
Lead Wire
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
-
Resonant Frequency
2.73kHz
Drive Circuit
External
Transducer Mounting
Surface Mount
IP Rating
-
Operating Voltage Range
3V to 7V
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
