Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ADCC00252012R47MC1 Power Inductor (SMD), AEC-Q200, 470 nH, 4.7 A, Shielded, 6.1 A, ADCC Series, 1008 [2520 Metric]](https://tw.element14.com/productimages/standard/en_GB/4861099-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoADCC00252012R47MC1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4861101RL
Cut Tape4861101
Product RangeADCC Series
Your Part Number
24,000 In Stock
Need more?
24,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$6.090 | NT$30.45 |
| Total Price | NT$30.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$6.090 |
| 50+ | NT$5.520 |
| 250+ | NT$4.060 |
| 500+ | NT$3.740 |
| 1500+ | NT$3.420 |
| 3000+ | NT$2.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoADCC00252012R47MC1Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4861101RL
Cut Tape4861101
Product RangeADCC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)4.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.1A
Product RangeADCC Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
ADCC Series
DC Resistance Max
0.027ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
4.7A
Saturation Current (Isat)
6.1A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
