Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMDC001010J0220MQA
Order Code4861102
Product RangeAMDC Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$211.030 |
| 50+ | NT$93.840 |
| 100+ | NT$82.380 |
| 250+ | NT$78.560 |
| 500+ | NT$74.310 |
| 1200+ | NT$70.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$1,055.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMDC001010J0220MQA
Order Code4861102
Product RangeAMDC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.6A
Inductor ConstructionShielded
Saturation Current (Isat)8.5A
Product RangeAMDC Series
Inductor Case / Package0404 [1010 Metric]
DC Resistance Max0.056ohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width9.5mm
Product Height10.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
AMDC Series
DC Resistance Max
0.056ohm
Product Length
10.2mm
Product Height
10.8mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
8.5A
Inductor Case / Package
0404 [1010 Metric]
Inductance Tolerance
± 20%
Product Width
9.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001