Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1825BS0XTGN25S
Order Code4756477
Your Part Number
Technical Datasheet
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$342.190 |
| 10+ | NT$281.320 |
| 25+ | NT$273.660 |
| 50+ | NT$265.990 |
| 100+ | NT$218.340 |
| 500+ | NT$196.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$342.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1825BS0XTGN25S
Order Code4756477
Technical Datasheet
Antenna TypeBeiDou / GNSS / Glonass / GPS / L2 / L5
Frequency Min-
Frequency Max1.602GHz
Antenna MountingSMD / SMA Connector
Gain4.2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear, Right Hand Circular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
BeiDou / GNSS / Glonass / GPS / L2 / L5
Frequency Max
1.602GHz
Gain
4.2dBi
Input Power
-
Antenna Polarisation
Linear, Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
-
Antenna Mounting
SMD / SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001