Print Page
ANT1825JB01BGNL5A
Internal Antenna, Ceramic Patch, Right Hand Circular, I-Pex Connector, 1.602GHz, 38dB Gain, 2 VSWR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | ANT1825JB01BGNL5ACopy |
| Order Code | 5033090 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$743.600 |
| 5+ | NT$680.200 |
| 10+ | NT$616.510 |
| 50+ | NT$580.860 |
| 100+ | NT$578.780 |
| 250+ | NT$573.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$743.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | ANT1825JB01BGNL5ACopy |
| Order Code | 5033090 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Ceramic Patch |
| Frequency Range | 1.17645GHz, 1.561GHz, 1.57542GHz, 1.602GHz |
| VSWR | 2 |
| Gain | 2.36dBic, 1.26dBic, 1.81dBic, 1.63dBic, 38dB |
| Antenna Mounting | I-Pex Connector |
| Product Range | - |
| Protocol | GPS, GNSS, Glonass, L5 |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Right Hand Circular |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 1.17645GHz, 1.561GHz, 1.57542GHz, 1.602GHz |
| Gain | 2.36dBic, 1.26dBic, 1.81dBic, 1.63dBic, 38dB |
| Product Range | - |
| Operating Temperature Min | -30°C |
| Antenna Polarisation | Right Hand Circular |
| Antenna Type | Ceramic Patch |
|---|---|
| VSWR | 2 |
| Antenna Mounting | I-Pex Connector |
| Protocol | GPS, GNSS, Glonass, L5 |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
