Print Page
ANT2535BS0WTL1L5S
Internal Antenna, Stack Patch, Right Hand Circular, Adhesive, 1.602GHz, 4.5dBic Gain
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | ANT2535BS0WTL1L5SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5033091 |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
120 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$616.230 |
| 5+ | NT$408.500 |
| 10+ | NT$386.310 |
| 50+ | NT$376.990 |
| 100+ | NT$367.660 |
| 250+ | NT$366.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$616.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | ANT2535BS0WTL1L5SCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5033091 |
| Technical Datasheet | |
| Antenna Band | - |
| VSWR | - |
| Antenna Mounting | Adhesive |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Right Hand Circular |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Antenna Mounting | Adhesive |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Right Hand Circular |
| VSWR | - |
|---|---|
| Product Range | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
