Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | ANT3216LL05R5000ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5033113 |
| Your Part Number | |
| Technical Datasheet |
5,840 In Stock
Need more?
5,840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$27.380 |
| 10+ | NT$13.490 |
| 100+ | NT$8.680 |
| 500+ | NT$7.690 |
| 1000+ | NT$7.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$136.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | ANT3216LL05R5000ACopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5033113 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Chip |
| VSWR | - |
| Antenna Mounting | SMD |
| Product Range | - |
| Protocol | ISM |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| VSWR | - |
| Product Range | - |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
| Antenna Type | Chip |
|---|---|
| Antenna Mounting | SMD |
| Protocol | ISM |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000018 |
