Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCA00060645221M00Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel4861110RL
Cut Tape4861110
Product RangeAPCA Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$24.280 | NT$24.28 |
| Total Price | NT$24.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$24.280 |
| 50+ | NT$19.970 |
| 100+ | NT$17.350 |
| 250+ | NT$16.090 |
| 500+ | NT$15.050 |
| 1000+ | NT$14.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPCA00060645221M00Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel4861110RL
Cut Tape4861110
Product RangeAPCA Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)360mA
Product RangeAPCA Series
Inductor Case / Package-
DC Resistance Max0.864ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
APCA Series
DC Resistance Max
0.864ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
570mA
Saturation Current (Isat)
360mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
