Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS APXX00040418R56T80 Power Inductor (SMD), AEC-Q200, 560 nH, 2.8 A, Shielded, 4.8 A, APXX Series, 1616 [4040 Metric]](https://tw.element14.com/productimages/standard/en_GB/4861113-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPXX00040418R56T80Copy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel4861113RL
Cut Tape4861113
Product RangeAPXX Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$31.670 | NT$31.67 |
| Total Price | NT$31.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$31.670 |
| 50+ | NT$26.040 |
| 100+ | NT$22.620 |
| 250+ | NT$20.980 |
| 500+ | NT$19.620 |
| 1000+ | NT$18.520 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPXX00040418R56T80Copy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel4861113RL
Cut Tape4861113
Product RangeAPXX Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeAPXX Series
Inductor Case / Package1616 [4040 Metric]
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
APXX Series
DC Resistance Max
0.03ohm
Product Length
4mm
Product Height
1.8mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
4.8A
Inductor Case / Package
1616 [4040 Metric]
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
