Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS ASCH001005052N2SCP Multilayer Inductor, 2.2 nH, 0.12 ohm, 8.1 GHz, 400 mA, 0402 [1005 Metric], ASCH Series](https://tw.element14.com/productimages/standard/en_GB/2215625-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoASCH001005052N2SCPCopy
Manufacturer Standard Lead Time16 weeks
Order Code4919969
Product RangeASCH Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$0.917 |
| 100+ | NT$0.781 |
| 500+ | NT$0.689 |
| 2500+ | NT$0.544 |
| 5000+ | NT$0.522 |
| 10000+ | NT$0.507 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
NT$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoASCH001005052N2SCPCopy
Manufacturer Standard Lead Time16 weeks
Order Code4919969
Product RangeASCH Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.12ohm
Self Resonant Frequency8.1GHz
DC Current Rating400mA
Inductor Case / Package0402 [1005 Metric]
Product RangeASCH Series
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
8.1GHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.12ohm
DC Current Rating
400mA
Product Range
ASCH Series
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
