Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPF1005LM03R2400ACopy
Manufacturer Standard Lead Time14 weeks
Order Code5033106
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$6.130 |
| 10+ | NT$3.800 |
| 100+ | NT$3.090 |
| 500+ | NT$2.900 |
| 1000+ | NT$2.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$30.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPF1005LM03R2400ACopy
Manufacturer Standard Lead Time14 weeks
Order Code5033106
Technical Datasheet
RF Filter TypeBand Pass
Filter Case / Package0402 [1005 Metric]
No. of Pins4 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsISM and 802.11, WLAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Band Pass
No. of Pins
4 Pin
RF Filter Applications
ISM and 802.11, WLAN
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0402 [1005 Metric]
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
