Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPF1608LM06R5000ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5033099
Your Part Number
12,000 In Stock
Need more?
12,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$4.280 |
| 10+ | NT$3.240 |
| 100+ | NT$2.660 |
| 500+ | NT$2.460 |
| 1000+ | NT$2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBPF1608LM06R5000ACopy
Manufacturer Standard Lead Time12 weeks
Order Code5033099
Technical Datasheet
RF Filter TypeBand Pass
Filter Case / Package0603 [1608 Metric]
No. of Pins3 Pin
Pass Band Frequency5.15GHz to 5.95GHz
RF Filter ApplicationsWWAN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Filter Type
Band Pass
No. of Pins
3 Pin
RF Filter Applications
WWAN
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Filter Case / Package
0603 [1608 Metric]
Pass Band Frequency
5.15GHz to 5.95GHz
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
