Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDSC11001DMCopy
Manufacturer Standard Lead Time12 weeks
Order Code5033094
Your Part Number
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,547.920 |
| 5+ | NT$1,401.720 |
| 10+ | NT$1,255.510 |
| 50+ | NT$1,189.030 |
| 100+ | NT$1,122.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,547.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDSC11001DMCopy
Manufacturer Standard Lead Time12 weeks
Order Code5033094
Technical Datasheet
Antenna Band-
Antenna TypePIFA
Frequency Range698MHz to 960MHz, 1.71GHz to 2.7GHz
VSWR-
Gain2dBi, 5dBi
Antenna MountingSMA Connector
Product Range-
Protocol2G / 3G, 4G LTE, Cat 1, Cat M1
Antenna Case / Package100mm x 37.98mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear Vertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 960MHz, 1.71GHz to 2.7GHz
Gain
2dBi, 5dBi
Product Range
-
Antenna Case / Package
100mm x 37.98mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
PIFA
VSWR
-
Antenna Mounting
SMA Connector
Protocol
2G / 3G, 4G LTE, Cat 1, Cat M1
Operating Temperature Min
-40°C
Antenna Polarisation
Linear Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1324
