Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$1,703.380 |
| 5+ | NT$1,598.740 |
| 10+ | NT$1,479.520 |
| 50+ | NT$1,404.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,703.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoDSC21011DMCopy
Order Code5033095
Technical Datasheet
Antenna Band-
Antenna TypeCeramic Patch, PIFA
Frequency Range698MHz to 960MHz, 1.561098GHz, 1.57542GHz, 1.6025625GHz, 1.71GHz to 2.17GHz, 2.3GHz to 2.7GHz
VSWR2.5:1, 2:1
Gain2.7dBi, 4.8dBi
Antenna MountingSMA Connector
Product Range-
Protocol4G, BeiDou, Cat 1, Cat M1, Galileo, GNSS, GPS, LNA, LTE
Antenna Case / Package100mm x 37.98mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarisationLinear, Vertical, Right Hand Circular
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
Frequency Range
698MHz to 960MHz, 1.561098GHz, 1.57542GHz, 1.6025625GHz, 1.71GHz to 2.17GHz, 2.3GHz to 2.7GHz
Gain
2.7dBi, 4.8dBi
Product Range
-
Antenna Case / Package
100mm x 37.98mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Ceramic Patch, PIFA
VSWR
2.5:1, 2:1
Antenna Mounting
SMA Connector
Protocol
4G, BeiDou, Cat 1, Cat M1, Galileo, GNSS, GPS, LNA, LTE
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Vertical, Right Hand Circular
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203
