Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | DSC31111DMCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5033096 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,745.520 |
| 5+ | NT$1,597.120 |
| 10+ | NT$1,448.720 |
| 50+ | NT$1,380.300 |
| 100+ | NT$1,311.880 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,745.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | DSC31111DMCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5033096 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Ceramic Patch, PIFA |
| Frequency Range | 698MHz to 960MHz, 1.427GHz to 2.7GHz, 1.555GHz to 1.61GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz |
| VSWR | - |
| Gain | 3.5dBi, 4.7dBi, 6.5dBi |
| Antenna Mounting | SMA Connector |
| Product Range | - |
| Protocol | 4G LTE, Cat M1, GNSS, Nb-IoT, WiFi |
| Antenna Case / Package | 100mm x 37.98mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Vertical, Right Hand Circular |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 698MHz to 960MHz, 1.427GHz to 2.7GHz, 1.555GHz to 1.61GHz, 2.4GHz to 2.5GHz, 4.9GHz to 6GHz |
| Gain | 3.5dBi, 4.7dBi, 6.5dBi |
| Product Range | - |
| Antenna Case / Package | 100mm x 37.98mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Ceramic Patch, PIFA |
|---|---|
| VSWR | - |
| Antenna Mounting | SMA Connector |
| Protocol | 4G LTE, Cat M1, GNSS, Nb-IoT, WiFi |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Vertical, Right Hand Circular |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | 7A994 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .203 |
