Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1012NL.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4127186
Your Part Number
574 In Stock
Need more?
574 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$195.750 |
| 10+ | NT$177.200 |
| 25+ | NT$156.730 |
| 50+ | NT$153.530 |
| 100+ | NT$150.010 |
| 500+ | NT$142.660 |
| 1000+ | NT$140.500 |
| 2500+ | NT$138.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$195.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoH1012NL.Copy
Manufacturer Standard Lead Time10 weeks
Order Code4127186
Technical Datasheet
Turns Ratio0.6
Operating Temperature Max70°C
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Turns Ratio
0.6
Product Range
-
Operating Temperature Max
70°C
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005494
