Print Page
LPTNG2400/71DMN
External Antenna, SISO, Monopole, Linear, Omni, N Connector, 4.9-7.125GHz, 7.8dBi, 2.5 VSWR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | LPTNG2400/71DMNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4905165 |
| Your Part Number | |
| Technical Datasheet |
42 In Stock
Need more?
42 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,185.670 |
| 5+ | NT$1,085.630 |
| 10+ | NT$985.580 |
| 50+ | NT$945.140 |
| 100+ | NT$904.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,185.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | LPTNG2400/71DMNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4905165 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | SISO, Monopole |
| Frequency Range | 2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz |
| VSWR | 2, 2.5 |
| Gain | 5.3dBi, 7.8dBi |
| Antenna Mounting | N Connector |
| Product Range | - |
| Protocol | DSRC, IoT, ISM, M2M, WLAN, WIFI 6E / 7 |
| Antenna Case / Package | 45.5mm x 62.84mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Linear, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 2.4GHz to 2.5GHz, 4.9GHz to 7.125GHz |
| Gain | 5.3dBi, 7.8dBi |
| Product Range | - |
| Antenna Case / Package | 45.5mm x 62.84mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | SISO, Monopole |
|---|---|
| VSWR | 2, 2.5 |
| Antenna Mounting | N Connector |
| Protocol | DSRC, IoT, ISM, M2M, WLAN, WIFI 6E / 7 |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Linear, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85291095 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .113 |
