Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0751.223NLTCopy
Order Code5129362
Product RangePIDC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$28.920 |
| 10+ | NT$23.780 |
| 50+ | NT$20.660 |
| 200+ | NT$19.160 |
| 400+ | NT$17.920 |
| 800+ | NT$16.910 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$28.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0751.223NLTCopy
Order Code5129362
Product RangePIDC
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.6A
Product RangePIDC
Inductor Case / Package-
DC Resistance Max0.114ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.46mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
PIDC
DC Resistance Max
0.114ohm
Product Length
12.95mm
Product Height
5.46mm
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
