Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.103NLTCopy
Order Code5129385
Product RangePIDC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$43.870 |
| 50+ | NT$36.080 |
| 100+ | NT$31.350 |
| 250+ | NT$29.060 |
| 500+ | NT$27.180 |
| 900+ | NT$25.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$43.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1167.103NLTCopy
Order Code5129385
Product RangePIDC
Technical Datasheet
Inductance10µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangePIDC
Inductor Case / Package-
DC Resistance Max50mohm
Inductance Tolerance± 20%
Product Length7.54mm
Product Width7.54mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
50mohm
Product Length
7.54mm
Product Height
4.5mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
