Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1173.223NLTCopy
Order Code5129399
Product RangePIDC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$53.840 |
| 10+ | NT$44.270 |
| 50+ | NT$38.460 |
| 100+ | NT$35.660 |
| 200+ | NT$33.360 |
| 400+ | NT$31.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$53.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP1173.223NLTCopy
Order Code5129399
Product RangePIDC
Technical Datasheet
Inductance22µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangePIDC
Inductor Case / Package-
DC Resistance Max42mohm
Inductance Tolerance± 20%
Product Length12.24mm
Product Width12.24mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
42mohm
Product Length
12.24mm
Product Height
8mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
3.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.24mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
