Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PA1005.100QNLCopy |
| Order Code | 5129117 |
| Product Range | CSFC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$53.400 |
| 5+ | NT$46.870 |
| 10+ | NT$43.590 |
| 25+ | NT$42.060 |
| 50+ | NT$40.480 |
| 120+ | NT$38.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$53.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PA1005.100QNLCopy |
| Order Code | 5129117 |
| Product Range | CSFC Series |
| Technical Datasheet | |
| Turns Ratio | 1:100 |
| Inductance | 2mH |
| Primary Current | 20A |
| ET Constant | - |
| Frequency Range | 50kHz to 1MHz |
| DC Resistance Secondary | 5.5ohm |
| DC Resistance Primary | 750µohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | Gull Wing |
| Product Range | CSFC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 1:100 |
|---|---|
| Primary Current | 20A |
| Frequency Range | 50kHz to 1MHz |
| DC Resistance Primary | 750µohm |
| Transformer Terminals | Gull Wing |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 2mH |
|---|---|
| ET Constant | - |
| DC Resistance Secondary | 5.5ohm |
| Transformer Mounting | Surface Mount |
| Product Range | CSFC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00079 |
