Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$118.860 |
| 5+ | NT$113.120 |
| 10+ | NT$107.380 |
| 25+ | NT$105.170 |
| 50+ | NT$102.070 |
| 200+ | NT$90.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$118.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA1134NLTCopy
Order Code5129240
Technical Datasheet
SMPS Transformer TypeHigh Frequency
Current Rating20mA
Frequency Range200kHz
Power Rating30W
Isolation Voltage1.5kVrms
Primary Voltages8V, 33V to 55V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
High Frequency
Frequency Range
200kHz
Isolation Voltage
1.5kVrms
Secondary Voltages
5V
Product Range
-
Current Rating
20mA
Power Rating
30W
Primary Voltages
8V, 33V to 55V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
