Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2729.802NLCopy
Order Code5129423
Product RangePA2729.XXXNL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$98.100 |
| 5+ | NT$96.770 |
| 10+ | NT$95.000 |
| 20+ | NT$88.820 |
| 40+ | NT$82.190 |
| 70+ | NT$65.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$98.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2729.802NLCopy
Order Code5129423
Product RangePA2729.XXXNL Series
Technical Datasheet
Inductance7.9µH
RMS Current (Irms)13.3A
Inductor Construction-
Saturation Current (Isat)16.8A
Product RangePA2729.XXXNL Series
Inductor Case / Package-
DC Resistance Max5100µohm
Inductance Tolerance± 15%
Product Length22.2mm
Product Width19.1mm
Product Height12.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
7.9µH
Inductor Construction
-
Product Range
PA2729.XXXNL Series
DC Resistance Max
5100µohm
Product Length
22.2mm
Product Height
12.2mm
RMS Current (Irms)
13.3A
Saturation Current (Isat)
16.8A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
19.1mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
