Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3784.151HLTCopy
Order Code5129429
Product RangePA3784.XXXHL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$31.310 |
| 10+ | NT$25.740 |
| 50+ | NT$22.370 |
| 100+ | NT$20.740 |
| 200+ | NT$19.400 |
| 450+ | NT$18.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$31.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3784.151HLTCopy
Order Code5129429
Product RangePA3784.XXXHL Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)67A
Inductor Construction-
Saturation Current (Isat)83A
Product RangePA3784.XXXHL Series
Inductor Case / Package-
DC Resistance Max180µohm
Inductance Tolerance± 10%
Product Length10mm
Product Width8mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
-
Product Range
PA3784.XXXHL Series
DC Resistance Max
180µohm
Product Length
10mm
Product Height
8mm
RMS Current (Irms)
67A
Saturation Current (Isat)
83A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
