Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4337.105NLTCopy
Order Code5129477
Product RangePIDC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$13.710 |
| 50+ | NT$11.280 |
| 100+ | NT$9.800 |
| 250+ | NT$9.080 |
| 500+ | NT$8.500 |
| 1500+ | NT$8.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$13.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4337.105NLTCopy
Order Code5129477
Product RangePIDC
Technical Datasheet
Inductance1000µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)300mA
Product RangePIDC
Inductor Case / Package-
DC Resistance Max4.5ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1000µH
Inductor Construction
Shielded
Product Range
PIDC
DC Resistance Max
4.5ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
