Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.103NLTCopy
Order Code5129484
Product RangePIMC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$28.850 |
| 50+ | NT$23.330 |
| 250+ | NT$19.490 |
| 500+ | NT$17.100 |
| 1000+ | NT$15.380 |
| 2000+ | NT$14.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$144.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4340.103NLTCopy
Order Code5129484
Product RangePIMC
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.75A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.128ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width5.4mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.128ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
2.75A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
