Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.561ANLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906412
Product RangePIMA
Your Part Number
465 In Stock
Need more?
465 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$39.270 |
| 25+ | NT$29.240 |
| 100+ | NT$26.160 |
| 250+ | NT$24.360 |
| 500+ | NT$24.330 |
| 1000+ | NT$21.510 |
| 5000+ | NT$21.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$39.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4342.561ANLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code2906412
Product RangePIMA
Technical Datasheet
Saturation Current (Isat)29A
Product RangePIMA
Inductor Case / Package-
DC Resistance Max1.8mohm
Product Length11mm
Product Width10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Saturation Current (Isat)
29A
Inductor Case / Package
-
Product Length
11mm
SVHC
No SVHC (04-Feb-2026)
Product Range
PIMA
DC Resistance Max
1.8mohm
Product Width
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002982
