Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.223NLTCopy
Order Code5129602
Product RangePIMC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$109.640 |
| 5+ | NT$90.160 |
| 10+ | NT$78.330 |
| 25+ | NT$72.630 |
| 50+ | NT$67.930 |
| 200+ | NT$64.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$109.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4344.223NLTCopy
Order Code5129602
Product RangePIMC
Technical Datasheet
Inductance22µH
RMS Current (Irms)12A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangePIMC
Inductor Case / Package-
DC Resistance Max0.0265ohm
Inductance Tolerance± 20%
Product Length17.7mm
Product Width17.2mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PIMC
DC Resistance Max
0.0265ohm
Product Length
17.7mm
Product Height
7mm
RMS Current (Irms)
12A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
17.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
