Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5002.102NLTCopy
Order Code5129654
Product RangePICC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$49.930 |
| 50+ | NT$41.490 |
| 250+ | NT$34.160 |
| 500+ | NT$33.140 |
| 1500+ | NT$28.100 |
| 3000+ | NT$28.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
NT$249.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5002.102NLTCopy
Order Code5129654
Product RangePICC
Technical Datasheet
Inductance1µH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)14.5A
Product RangePICC
Inductor Case / Package-
DC Resistance Max0.0138ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
0.0138ohm
Product Length
5.5mm
Product Height
1.9mm
RMS Current (Irms)
10.5A
Saturation Current (Isat)
14.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
