Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5002.152NLT..Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906538
Product RangePICC
Your Part Number
209 In Stock
Need more?
209 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$50.990 |
| 25+ | NT$43.070 |
| 100+ | NT$37.060 |
| 250+ | NT$35.470 |
| 500+ | NT$34.210 |
| 1000+ | NT$33.710 |
| 5000+ | NT$33.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$50.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA5002.152NLT..Copy
Manufacturer Standard Lead Time13 weeks
Order Code2906538
Product RangePICC
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)13.3A
Product RangePICC
Inductor Case / Package-
DC Resistance Max0.0187ohm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
PICC
DC Resistance Max
0.0187ohm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.8A
Saturation Current (Isat)
13.3A
Inductor Case / Package
-
Product Height
1.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00043
