Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812AGC510STSCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4906606RL
Cut Tape4906606
Product RangePulseChip Series
Your Part Number
795 In Stock
8,000 more incoming. You can reserve stock now
795 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$24.790 | NT$123.95 |
| Total Price | NT$123.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$24.790 |
| 50+ | NT$17.870 |
| 250+ | NT$15.650 |
| 500+ | NT$14.750 |
| 1000+ | NT$13.930 |
| 2000+ | NT$13.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812AGC510STSCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4906606RL
Cut Tape4906606
Product RangePulseChip Series
Technical Datasheet
DC Current Rating230mA
Inductance51µH
Product RangePulseChip Series
Impedance3.5kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3.05mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
230mA
Product Range
PulseChip Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
51µH
Impedance
3.5kohm
Product Length
4.5mm
Product Height
3.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
