Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53145NLCopy
Order Code5129854
Product RangeKlipMount Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$83.070 |
| 50+ | NT$57.000 |
| 100+ | NT$51.260 |
| 250+ | NT$44.190 |
| 500+ | NT$41.980 |
| 1260+ | NT$41.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$83.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53145NLCopy
Order Code5129854
Product RangeKlipMount Series
Technical Datasheet
Product RangeKlipMount Series
Inductance220µH
RMS Current (Irms)1.4A
DC Resistance Max0.14ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KlipMount Series
RMS Current (Irms)
1.4A
Inductance Tolerance
± 20%
Inductance
220µH
DC Resistance Max
0.14ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
