Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PE-63587NLCopy |
| Order Code | 5129129 |
| Product Range | CSRC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$159.960 |
| 3+ | NT$140.420 |
| 5+ | NT$130.580 |
| 10+ | NT$126.000 |
| 20+ | NT$121.260 |
| 50+ | NT$115.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$159.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PE-63587NLCopy |
| Order Code | 5129129 |
| Product Range | CSRC Series |
| Technical Datasheet | |
| Turns Ratio | 100:1 |
| Inductance | 20mH |
| Primary Current | 20A |
| ET Constant | - |
| Frequency Range | 20kHz to 200kHz |
| DC Resistance Secondary | 1.4ohm |
| DC Resistance Primary | 0 |
| Transformer Mounting | Through Hole |
| Transformer Terminals | PC Pin |
| Product Range | CSRC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 100:1 |
|---|---|
| Primary Current | 20A |
| Frequency Range | 20kHz to 200kHz |
| DC Resistance Primary | 0 |
| Transformer Terminals | PC Pin |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 20mH |
|---|---|
| ET Constant | - |
| DC Resistance Secondary | 1.4ohm |
| Transformer Mounting | Through Hole |
| Product Range | CSRC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00079 |
