Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PE-67300NLCopy |
| Order Code | 5129136 |
| Product Range | CSRC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$186.080 |
| 5+ | NT$163.340 |
| 10+ | NT$151.900 |
| 20+ | NT$146.570 |
| 40+ | NT$141.060 |
| 80+ | NT$134.400 |
Price for:Each
Minimum: 1
Multiple: 1
NT$186.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PE-67300NLCopy |
| Order Code | 5129136 |
| Product Range | CSRC Series |
| Technical Datasheet | |
| Turns Ratio | 300:1 |
| Inductance | 180mH |
| Primary Current | 37A |
| ET Constant | - |
| Frequency Range | 10kHz to 200kHz |
| DC Resistance Secondary | 11ohm |
| DC Resistance Primary | 0 |
| Transformer Mounting | Through Hole |
| Transformer Terminals | PC Pin |
| Product Range | CSRC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 300:1 |
|---|---|
| Primary Current | 37A |
| Frequency Range | 10kHz to 200kHz |
| DC Resistance Primary | 0 |
| Transformer Terminals | PC Pin |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 180mH |
|---|---|
| ET Constant | - |
| DC Resistance Secondary | 11ohm |
| Transformer Mounting | Through Hole |
| Product Range | CSRC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00079 |
