Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PH9505.180NLTCopy |
| Order Code | 5129147 |
| Product Range | CSRC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$71.740 |
| 5+ | NT$62.980 |
| 10+ | NT$58.560 |
| 25+ | NT$56.510 |
| 50+ | NT$54.380 |
| 150+ | NT$51.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$71.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PH9505.180NLTCopy |
| Order Code | 5129147 |
| Product Range | CSRC Series |
| Technical Datasheet | |
| Turns Ratio | 1:180 |
| Inductance | 25mH |
| Primary Current | 30A |
| ET Constant | - |
| Frequency Range | 20kHz |
| DC Resistance Secondary | 9ohm |
| DC Resistance Primary | 0.0005ohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | J-Bend |
| Product Range | CSRC Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 1:180 |
|---|---|
| Primary Current | 30A |
| Frequency Range | 20kHz |
| DC Resistance Primary | 0.0005ohm |
| Transformer Terminals | J-Bend |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 25mH |
|---|---|
| ET Constant | - |
| DC Resistance Secondary | 9ohm |
| Transformer Mounting | Surface Mount |
| Product Range | CSRC Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00079 |
