Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0429NLTCopy
Order Code
Re-Reel4748399RL
Cut Tape4748399
Product RangeCMTA
Your Part Number
142 In Stock
Need more?
142 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$129.820 | NT$129.82 |
| Total Price | NT$129.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$129.820 |
| 5+ | NT$118.500 |
| 10+ | NT$107.170 |
| 25+ | NT$99.290 |
| 50+ | NT$93.710 |
| 150+ | NT$85.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM0429NLTCopy
Order Code
Re-Reel4748399RL
Cut Tape4748399
Product RangeCMTA
Technical Datasheet
DC Current Rating7.8Arms
Inductance810µH
DC Resistance Max0.014ohm
Product RangeCMTA
Impedance7kohm
Inductor Case / Package-
Product Length31mm
Product Width25.8mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
7.8Arms
DC Resistance Max
0.014ohm
Impedance
7kohm
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
810µH
Product Range
CMTA
Inductor Case / Package
-
Product Width
25.8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
