Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2190.021NLTCopy
Order Code5129235
Product RangePTPA Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$117.290 |
| 5+ | NT$107.330 |
| 10+ | NT$100.400 |
| 25+ | NT$96.610 |
| 50+ | NT$93.250 |
| 150+ | NT$89.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$117.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2190.021NLTCopy
Order Code5129235
Product RangePTPA Series
Technical Datasheet
PCB Transformer TypeHigh Isolation
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage5kVrms
Transformer MountingSurface Mount
Product RangePTPA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PCB Transformer Type
High Isolation
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
-
Power Rating
-
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
5kVrms
Product Range
PTPA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
