Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$90.700 |
| 5+ | NT$83.980 |
| 10+ | NT$77.260 |
| 25+ | NT$71.490 |
| 50+ | NT$62.520 |
| 200+ | NT$53.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$90.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2750NLT
Order Code4748398
Technical Datasheet
DC Current Rating6.5Arms
Inductance400µH
Product Range-
Impedance1.1kohm
Inductor Case / Package-
Product Length18.2mm
Product Width15mm
Product Height10mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
6.5Arms
Product Range
-
Inductor Case / Package
-
Product Width
15mm
Qualification
AEC-Q200
Inductance
400µH
Impedance
1.1kohm
Product Length
18.2mm
Product Height
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001