Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PMS9494.100NLTCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4562098RL Cut Tape4562098 |
| Product Range | CSFA |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$76.320 | NT$76.32 |
| Total Price | NT$76.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$76.320 |
| 10+ | NT$69.200 |
| 50+ | NT$64.670 |
| 100+ | NT$62.730 |
| 200+ | NT$59.500 |
| 450+ | NT$56.270 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | PMS9494.100NLTCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Order Code | Re-Reel4562098RL Cut Tape4562098 |
| Product Range | CSFA |
| Technical Datasheet | |
| Turns Ratio | 100 |
| Inductance | 2.2mH |
| Primary Current | 30A |
| ET Constant | - |
| Frequency Range | 20kHz to 1MHz |
| DC Resistance Secondary | 3.3ohm |
| DC Resistance Primary | 350µohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | Gull Wing |
| Product Range | CSFA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Turns Ratio | 100 |
|---|---|
| Primary Current | 30A |
| Frequency Range | 20kHz to 1MHz |
| DC Resistance Primary | 350µohm |
| Transformer Terminals | Gull Wing |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | 2.2mH |
|---|---|
| ET Constant | - |
| DC Resistance Secondary | 3.3ohm |
| Transformer Mounting | Surface Mount |
| Product Range | CSFA |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85043180 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
